PDP SEO Portlet

328308

Splice Terminal 14-16AWG 11.3mm 5.97mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328308
Secondary Manufacturer Part#: 66F1511
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The spare wire cap consists of a wire barrel and a sleeve encased in insulating material. The insulation is blue color coded to correspond with a 16-14 AWG wire size range.

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.97 mm
11.3 x 5.97 mm
11.3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.11
10+
$0.883
25+
$0.821
50+
$0.814
100+
$0.807
500+
$0.63
1000+
$0.601