PDP SEO Portlet

328307

Splice Terminal 18-22AWG 11.3mm 5.33mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328307
Secondary Manufacturer Part#: 95F2341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The spare wire cap consists of a wire barrel and a sleeve encased in insulating material. The insulation is red color coded to correspond with a 22-16 AWG wire size range.

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.33 mm
11.3 x 5.33 mm
11.3 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.69
10+
$0.558
25+
$0.525
50+
$0.518
100+
$0.51
500+
$0.48
1000+
$0.452