PDP SEO Portlet

328144

Power Terminal 6AWG 35.81mm 16.76mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 328144
Secondary Manufacturer Part#: 328144
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 6 AWG
  • Stud Size: #1/2
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
16.76 mm
35.81 x 16.76 mm
35.81 mm
9.53 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.10248