PDP SEO Portlet

327639

Splice Terminal 10-22AWG 42.06mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 327639
Secondary Manufacturer Part#: 327639
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) butt splice
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Yellow splices insulation
  • Wire Size: 12-10 to 22-18 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
42.06 mm
42.06 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.77482
100+
$4.1124
150+
$3.9285
300+
$3.77625
2000+
$3.62337