PDP SEO Portlet

327637

Splice Terminal 14-16AWG 14.27mm 5.46mm Zinc Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 327637
Secondary Manufacturer Part#: 78H4101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) butt splice step down adapter insert
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Blue splices insulation
  • Wire Size: 12-10 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Zinc
Zinc
5.46 mm
14.27 x 5.46 mm
14.27 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.45
10+
$1.25
25+
$1.24
50+
$1.22
100+
$1.21
500+
$1.04
1000+
$1.02