PDP SEO Portlet

327636

PIDG Step Down Adapter Insert 18-22AWG 14.27mm 5.46mm Zinc Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 327636
Secondary Manufacturer Part#: 327636
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) butt splice step down adapter insert
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Red splices insulation
  • Wire Size: 12-10 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Zinc
Zinc
5.46 mm
14.27 x 5.46 mm
14.27 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.21138
50+
$3.1464
100+
$3.078
200+
$3.021
400+
$2.96104