PDP SEO Portlet

327289

Power Terminal 121.9mm 45.7mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 327289
Secondary Manufacturer Part#: 327289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
45.7 mm
121.9 x 45.7 mm
121.9 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$48.57143
100+
$44.06757
250+
$40.17105
500+
$38.376
1000+
$38.1792