PDP SEO Portlet

326804

Power Terminal 91.19mm 32.51mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 326804
Secondary Manufacturer Part#: 326804
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 600 MCM
  • Stud Size: #3/8
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:125  Mult:25  
USD $:
125+
$16.49776
250+
$15.23879
500+
$14.6567
1000+
$14.58115
2000+
$14.5056