PDP SEO Portlet

325905

Splice Terminal 70.87mm 38.35mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325905
Secondary Manufacturer Part#: 325905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
38.35 mm
70.87 x 38.35 mm
70.87 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$15.24286
400+
$13.5
600+
$12.25
1200+
$12.09975
2400+
$12.0377