PDP SEO Portlet

325803

Power Terminal 68.33mm 35.56mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325803
Secondary Manufacturer Part#: 325803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
35.56 mm
68.33 x 35.56 mm
68.33 mm
9.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  59.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.04288
2+
$17.6778
4+
$17.2935
8+
$16.97325
16+
$16.63635