PDP SEO Portlet

325614

Power Terminal (4/0)AWG 125.48mm 30.23mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325614
Secondary Manufacturer Part#: 325614
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 4/0 AWG
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
30.23 mm
125.48 x 30.23 mm
125.48 mm
(4/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$18.22237
20+
$17.49173
39+
$16.78775
77+
$16.39498
154+
$16.03769