PDP SEO Portlet

325605

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325605
Secondary Manufacturer Part#: 325605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 4/0 AWG
  • Stud Size: #1/2
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
30.23 mm
62.23 x 30.23 mm
62.23 mm
12.7 mm
(4/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$18.12857
400+
$16.05405
600+
$15.54525
1200+
$15.46594
2400+
$15.38662