325541010-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -400mbar to 500mbar | ||
| 8 | ||
| 30 | ||
| 0 | ||
| 85 °C | ||
| -40 °C | ||
| Serial | ||
| No Port | ||
| Absolute | ||
| MS5541-30C Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 2.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |