PDP SEO Portlet

325540009-50

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325540009-50
Secondary Manufacturer Part#: 99W2114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 1.5mbar
8
1100 psi
10 psi
85 °C
-40 °C
Serial
10 bar
No Port
Absolute
MS5540C Series
Industrial
SMD
Surface Mount
Digital
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026906000
Schedule B: 9026900000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.63
10+
$25.63
25+
$24.84
50+
$24.48
100+
$24.12
250+
$23.75
500+
$18.83