PDP SEO Portlet

325403

Power Terminal (2/0)AWG 53.59mm 24.64mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325403
Secondary Manufacturer Part#: 325403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 2/0 AWG
  • Stud Size: #3/8
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
24.64 mm
53.59 x 24.64 mm
53.59 mm
10 mm
(2/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.53001
1000+
$6.17704
2000+
$6.01449
4000+
$5.86027
8000+
$5.71376