PDP SEO Portlet

325401

Power Terminal (2/0)AWG 53.59mm 24.64mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325401
Secondary Manufacturer Part#: 325401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 2/0 AWG
  • Stud Size: #1/4
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
24.64 mm
53.59 x 24.64 mm
53.59 mm
6 mm
(2/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$13.32432
1000+
$13.14667
2000+
$12.97368
4000+
$12.72258
8000+
$12.48101