PDP SEO Portlet

325305

Power Terminal (1/0)AWG 50.04mm 22.1mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325305
Secondary Manufacturer Part#: 325305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.1 mm
50.04 x 22.1 mm
50.04 mm
12 mm
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$10.45077
1000+
$10.31143
2000+
$10.17575
4000+
$9.9788
8000+
$9.78933