PDP SEO Portlet

325201

Power Terminal 2AWG 41.15mm 18.03mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325201
Secondary Manufacturer Part#: 325201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal
  • Wire Size: 2 AWG
  • Stud Size: #1/4
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
18.03 mm
41.15 x 18.03 mm
41.15 mm
6 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$9.14286
500+
$8.06757
1000+
$7.85526
2000+
$7.6635
4000+
$7.6242