PDP SEO Portlet

325148

Rectangular Tongue Terminal 16-22AWG 18.47mm 4.62mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 325148
Secondary Manufacturer Part#: 325148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) rectangular tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Red terminal insulation
  • Wire Size: 22-16 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
4.62 mm
18.47 x 4.62 mm
18.47 mm
2 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.7465
500+
$0.7176
950+
$0.6885
1900+
$0.6625
3800+
$0.64935