PDP SEO Portlet

324918

Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324918
Secondary Manufacturer Part#: 90B3516
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
26.72 x 7.92 mm
26.72 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 234 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7
10+
$0.632
25+
$0.615
50+
$0.605
100+
$0.577
500+
$0.519
1000+
$0.516