PDP SEO Portlet

324660

Splices Terminal 6AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324660
Secondary Manufacturer Part#: 324660
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Butt Splices
  • Wire Size: 6 AWG
  • Designed to provide insulated Terminal and splices for large wire sizes, many of which are used in airborne and ground support applications
  • Tested under the procedures stipulated by MIL Spec. MIL-T-7928, they meet and exceed requirements
  • Designed and engineered to withstand extreme vibration, shock and structural stresses, elevated temperatures and other conditions which could adversely affect the circuit requirements in complex air and space flight equipment

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$36.5
2000+
$34.52703
4000+
$33.61842
8000+
$32.75641
16000+
$31.9375