PDP SEO Portlet

32456

Hook Tongue Terminal 16-22AWG 22.3mm 8.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32456
Secondary Manufacturer Part#: 32456
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
8.7 mm
22.3 x 8.7 mm
22.3 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.99
30000+
$0.985
100000+
$0.98
200000+
$0.975
400000+
$0.97