PDP SEO Portlet

32448

Splice Terminal 14-16AWG 22.3mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32448
Secondary Manufacturer Part#: 32448
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.3 mm
22.3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.45834
250+
$1.39771
500+
$1.33825
1100+
$1.28106
2200+
$1.25314