PDP SEO Portlet

324461

Splice Terminal (4/0)AWG 41.91mm 19.71mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324461
Secondary Manufacturer Part#: 324461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPOWER splices is ideally suited for power generation and distribution. This makes electrical equipment subject to continuous operation, such as generators, motors and welders, a perfect application for AMPOWER products. In addition, other applications include interconnections of power supplies to computers and peripheral equipment.

  • AMPOWER Butt Splice
  • Wire Size: 4/0 AWG
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
19.71 mm
41.91 x 19.71 mm
41.91 mm
(4/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$13.81738
250+
$13.5378
500+
$13.2435
1000+
$12.99825
2000+
$12.74025