PDP SEO Portlet

32446

Splice Terminal 16-22AWG 22.3mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 32446
Secondary Manufacturer Part#: 32446
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.3 mm
22.3 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.58334
700+
$0.48852
1500+
$0.46375
3100+
$0.42702
6200+
$0.41771