PDP SEO Portlet

324456

Splice Terminal 38.1mm 42.21mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324456
Secondary Manufacturer Part#: 324456
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPOWER splices is ideally suited for power generation and distribution. This makes electrical equipment subject to continuous operation, such as generators, motors and welders, a perfect application for AMPOWER products. In addition, other applications include interconnections of power supplies to computers and peripheral equipment.

  • AMPOWER Parallel Splice
  • Wire Size: 1000 MCM
  • Designed for large cables and leads
  • Ideally suited for power generation and distribution
  • High-quality, seamless tubular copper for maximum conductivity
  • Listed by Underwriters Laboratories, Inc. File No. E12388, Spec. 486
  • Certified by the Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
42.21 mm
38.1 x 42.21 mm
38.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$22.86486
300+
$21.12
500+
$20.6319
1000+
$20.52555
2000+
$20.4192