PDP SEO Portlet

324083

Ring Tongue Terminal (2/0)AWG 61.37mm 23.52mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324083
Secondary Manufacturer Part#: 324083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminals
  • Wire Size: 2/0 AWG
  • Stud Size: M8
  • Designed to provide insulated terminals and splices for large wire sizes, many of which are used in airborne and ground support applications
  • Tested under the procedures stipulated by MIL Spec. MIL-T-7928, they meet and exceed requirements
  • Designed and engineered to withstand extreme vibration, shock and structural stresses, elevated temperatures and other conditions which could adversely affect the circuit requirements in complex air and space flight equipment
  • Molded insulation for ease of wire insertion and snug fit over MIL-standard wire diameters
  • Nylon insulation for dielectric strength, color coded to wire size
  • Terminal Insulation Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
23.52 mm
61.37 x 23.52 mm
61.37 mm
8 mm
(2/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$9.88607
1000+
$6.52334
10000+
$5.71027
20000+
$5.62179
40000+
$5.53325