324050
Ring Tongue Terminal 4AWG 46.02mm 13.87mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 324050
Secondary Manufacturer Part#: 324050
- RoHS 10 Compliant
- Tariff Charges
- Ring Tongue Terminals
- Wire Size: 4 AWG
- Stud Size: M6
- Designed to provide insulated terminals and splices for large wire sizes, many of which are used in airborne and ground support applications
- Tested under the procedures stipulated by MIL Spec. MIL-T-7928, they meet and exceed requirements
- Designed and engineered to withstand extreme vibration, shock and structural stresses, elevated temperatures and other conditions which could adversely affect the circuit requirements in complex air and space flight equipment
- Molded insulation for ease of wire insertion and snug fit over MIL-standard wire diameters
- Nylon insulation for dielectric strength, color coded to wire size
- Terminal Insulation Color: Yellow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 13.87 mm | ||
| 46.02 x 13.87 mm | ||
| 46.02 mm | ||
| 6.35 mm | ||
| 4 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |