PDP SEO Portlet

324048

Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324048
Secondary Manufacturer Part#: 324048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Product Type FeaturesSealed? NoBarrel Type? Closed BarrelWire/Cable Type? Regular WireInsulated? YesInsulated Wire Support? YesSupport Style? Insulation SupportStud Size? M8, 5/16Shape Code? RING-047Wire/Cable Composition? StrandedConfiguration FeaturesTerminal Angle? StraightNumber of Holes? 1Body FeaturesPlating Material? Copper, TinInsulation Sleeve Material? NylonInsulation Sleeve Color? BlueInsulation Material? NylonGewicht pro Stück?(g) 5.782Inspection Slot? NoContact FeaturesTerminal Shape? Ring TongueTerminal Orientation? StraightClass? 2DimensionsStud Diameter 8.33?mm?[?.328?in?]Tongue Thickness 1.22?mm?[?.048?in?]Wire Insulation Diameter (Max) 7.98?mm?[?.314?in?]Wire Size?(AWG) 6Wire Size?(mm²) 10.5 – 16.8Wire Size?(CMA) 20800 – 33100Overall Length 44.75?mm?[?1.7618?in?]Barrel Inside Diameter (Min) 7.98?mm?[?.314?in?]Usage ConditionsOperating Temperature Range?(°C) 105Oper

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.88 mm
44.75 x 15.88 mm
44.75 mm
7.93 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1733.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.13211
10000+
$1.87901
20000+
$1.85229
40000+
$1.82556
80000+
$1.79883