PDP SEO Portlet

323994

Splice Terminal 24-26AWG 22.61mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323994
Secondary Manufacturer Part#: 323994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.61 mm
22.61 mm
26 to 24, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$1.29168
350+
$1.26201
750+
$1.23225
1500+
$1.20342
3000+
$1.17719