PDP SEO Portlet

323989

Ring Tongue Terminal 20-24AWG 20.85mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323989
Secondary Manufacturer Part#: 323989
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal Shape : Ring Tongue
  • Wire Size 24-20 AWG
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
20.85 x 7.92 mm
20.85 mm
4 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  580.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 371 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.34622
25000+
$0.31616
100000+
$0.28494
200000+
$0.28083
400000+
$0.27671