PDP SEO Portlet

323915

Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323915
Secondary Manufacturer Part#: 323915
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.16 mm
16.41 x 5.16 mm
16.41 mm
3.68 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.22097
40000+
$0.19692
100000+
$0.18343
200000+
$0.18248
400000+
$0.18154