PDP SEO Portlet

323913

Ring Tongue Terminal 22-26AWG 16.4mm 5.15mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323913
Secondary Manufacturer Part#: 323913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) ring tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Yellow terminal insulation
  • Wire Size: 26-22 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.15 mm
16.4 x 5.15 mm
16.4 mm
2 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.4717
5000+
$0.43008
10000+
$0.4027
25000+
$0.36566
100000+
$0.32471