PDP SEO Portlet

323794

Splice Terminal Parallel Splice 16AWG to 14AWG 7.65mm 4.19mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323794
Secondary Manufacturer Part#: 323794
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
1.04 to 2.62 mm²
Nickel
Nickel
4.19 mm
7.65 x 4.19 mm
7.65 mm
Parallel Splice
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5849.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$0.366
25000+
$0.33665
100000+
$0.28923
200000+
$0.28597
400000+
$0.2845