PDP SEO Portlet

323755

Splice Terminal 10-12AWG 14.35mm 5.74mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323755
Secondary Manufacturer Part#: 323755
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Splices
  • Heat Resistant
  • Wire Size: 12-10 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
5.74 mm
14.35 x 5.74 mm
14.35 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.75906
12000+
$0.69751
30000+
$0.63721
102000+
$0.6045
204000+
$0.6014