PDP SEO Portlet

323754

Splice Terminal 10-12AWG 8.46mm 5.74mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323754
Secondary Manufacturer Part#: 323754
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Splices
  • Heat Resistant
  • Wire Size: 12-10 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
5.74 mm
8.46 x 5.74 mm
8.46 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.59723
700+
$0.51566
1400+
$0.477
3000+
$0.43996
6000+
$0.43037