PDP SEO Portlet

323745

Ring Tongue Terminal 10-12AWG 18.77mm 9.53mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323745
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • High Temperature
  • Wire Size: 12-10 AWG
  • Stud Size: #8

Technical Attributes

Find Similar Parts

Description Value
null
null
M4
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 1.97116
10000+
$1.97116
30000+
$1.9344
100000+
$1.92448
200000+
$1.91456
400000+
$1.90464
SubTotal:
$19,711.60