PDP SEO Portlet

323698

Splice Terminal 10-12AWG 17.86mm 5.74mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323698
Secondary Manufacturer Part#: 323698
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel
5.74 mm
17.86 x 5.74 mm
17.86 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.85472
1000+
$2.4804
5000+
$2.36971
10000+
$2.3575
25000+
$2.34528