PDP SEO Portlet

323696

Splice Terminal 10-12AWG 14.4mm 5.74mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323696
Secondary Manufacturer Part#: 323696
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Splices
  • High Temperature
  • Wire Size: 12-10 AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.53484
1000+
$2.07083
5000+
$1.98132
10000+
$1.88746
25000+
$1.7472