PDP SEO Portlet

323680

Ring Tongue Terminal 10-12AWG 18.77mm 9.53mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323680
Secondary Manufacturer Part#: 50F549
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • High Temperature
  • Wire Size: 12-10 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Nickel
9.53 mm
18.77 x 9.53 mm
18.77 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.06
10+
$6.68
25+
$6.45
50+
$5.24
100+
$5.03
500+
$4.46
1000+
$3.75