PDP SEO Portlet

323676

Ring Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323676
Secondary Manufacturer Part#: 323676
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) ring tongue terminal
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
  • Nylon sleeve has high dielectric strength
  • Blue terminal insulation
  • Wire Size: 16-14 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
20.65 x 6.35 mm
20.65 mm
2.84 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
5000+
$0.975
10000+
$0.97
25000+
$0.965
100000+
$0.96