PDP SEO Portlet

323169

Ring Tongue Terminal 6AWG 29.67mm 11.89mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323169
Secondary Manufacturer Part#: 323169
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 6 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
11.89 mm
29.67 x 11.89 mm
29.67 mm
4.82 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.28977
6000+
$1.2338
10000+
$1.18278
26000+
$1.08824
100000+
$1.01568