PDP SEO Portlet

323165

Ring Tongue Terminal 8AWG 24.1mm 10.31mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323165
Secondary Manufacturer Part#: 323165
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 8 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
10.31 mm
24.1 x 10.31 mm
24.1 mm
5 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.0282
400+
$1.0074
700+
$0.9855
1400+
$0.96725
2800+
$0.94805