PDP SEO Portlet

323160

Ring Tongue Terminal 14-16AWG 21.23mm 8.71mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323160
Secondary Manufacturer Part#: 323160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 16-14 AWG
  • Stud Size: #8

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
8.71 mm
21.23 x 8.71 mm
21.23 mm
4.16 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.4254
5000+
$2.09625
10000+
$2.0855
50000+
$2.07475
100000+
$2.064