PDP SEO Portlet

323152

Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 22-16 AWG
  • Stud Size: #8

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.50358
1+
$0.50358
SubTotal:
$0.50