PDP SEO Portlet

323067

Ring Tongue Terminal 10-12AWG 26.26mm 9.53mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323067
Secondary Manufacturer Part#: 323067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 12-10 AWG
  • Stud Size: #8

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
9.53 mm
26.26 x 9.53 mm
26.26 mm
4.16 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.76408
1000+
$3.20385
5000+
$2.84404
10000+
$2.82938
50000+
$2.81472