PDP SEO Portlet

323066

Ring Tongue Terminal 10-12AWG 26.26mm 9.53mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 323066
Secondary Manufacturer Part#: 323066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 12-10 AWG
  • Stud Size: #6

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
9.53 mm
26.26 x 9.53 mm
26.26 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.86114
1000+
$2.955
5000+
$2.38793
10000+
$1.95
50000+
$1.94