PDP SEO Portlet

322824

Splices Terminal 14-16AWG 13.44mm 4.19mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322824
Secondary Manufacturer Part#: 322824
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Splices
  • Heat Resistant
  • Wire Size: 16-14 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
4.19 mm
13.44 x 4.19 mm
13.44 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
20000+
$0.81827
25000+
$0.78406
100000+
$0.78008
200000+
$0.7761
400000+
$0.77212