PDP SEO Portlet

322799

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322799
Secondary Manufacturer Part#: 66M8147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOLISTRAND Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 22-16 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
7.14 mm
14.58 x 7.14 mm
14.58 mm
4.83 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.937
10+
$0.789
25+
$0.757
50+
$0.733
100+
$0.709
500+
$0.58
1000+
$0.543