PDP SEO Portlet

322454

Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 322454
Secondary Manufacturer Part#: 322454
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
17.98 x 7.92 mm
17.98 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  963.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.26568
25000+
$0.25281
50000+
$0.24923
100000+
$0.24574
200000+
$0.24175